• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Blind Asfora White (RAL 9003) EPH5670121D 1 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

342 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Electric Asfora blank cover, cover plate, ABS, white

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Schneider Electric Asfora blank cover, cover plate, ABS, white

Switch type function

Blind

Product type

Switch product range

Type series

Asfora

Factory colour

White (RAL 9003)

Content

1 pc(s)

Material

ABS

Documents & Downloads

Datasheet

Datasheet 2997248 Schneider Electric Blind Asfora White (RAL 9003) EPH5670121D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2997248 Schneider Electric Blind Asfora White (RAL 9003) EPH5670121D 1 pc(s)

Information

Information 2997248 Schneider Electric Blind Asfora White (RAL 9003) EPH5670121D 1 pc(s)

Description

This Schneider Electric device is a blank cover of the Asfora design line, without frame in white. This device is secured with claws. In addition, this blind cover is specially designed for the living area, in order to fulfill the daily requirements simply and safely. This device enables flush-mounting. Dimensions are (W) 71 mm x (H) 71 mm x (D) 35 mm and the projection depth is 9 mm. It weighs 40 g. The color of this device is white (RAL 9003) with a glossy surface. It is made of ABS (acrylonitrile-butadiene-styrene). It achieves protection class IP20. Asfora includes elegant controls for switches and sockets, dimmer for indoor and area lighting, shutters and sockets for TV/R/SAT, power, data as well as USB. All Asfora products comply with the latest standards and are made of robust materials that can withstand everyday use for years.

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)