
Highlights & Details
Schneider Electric Asfora flush-mounted USB charging station type A+C 45W, socket, plug-in terminals
- Busch & Jaeger Switch Product Range
Technical specifications
- Type
Schneider Electric Asfora flush-mounted USB charging station type A+C 45W, socket, plug-in terminals
- Switch type function
USB port
- Product type
Switch product range
- Type series
Asfora
- Factory colour
White (glossy)
- Nominal voltage
240 V AC
- Nominal current
10 A
- Switching capacity
45 W
IP20
IK04
- Temperature range
0°C to 40°C °C
- Content
1 pc(s)
- Material
ABS
Documents & Downloads
Datasheet
Datasheet 2997234 Schneider Electric USB port Asfora White (glossy) EPH2770421D 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2997234 Schneider Electric USB port Asfora White (glossy) EPH2770421D 1 pc(s)
Description
Complete device consisting of flush-mounted insert with front-side cover (see product photo). Device is still to be supplemented with an Asfora frame (white).
This text is machine translated.
Scope of delivery
- Complete device: Flush-mounting with front-side cover.
Hints
System requirements
- 1-way frame, Asfora white: EPH5800121D
2-way frame, horizontal, Asfora white: EPH5800221D
3-way frame, horizontal, Asfora white: EPH5800321D
4-way frame, horizontal, Asfora white: EPH5800421D
2-way frame, vertical, Asfora white: EPH5810221D
3-way frame, vertical, Asfora white: EPH5810321D
Blind cover, Asfora white: EPH5670121D
Frequently Bought Together
(*All information is plus legal VAT)€ 61.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































