• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Bracket Asfora White (RAL 9003) EPH5800221D 1 pc(s)

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Electric Asfora 2-way frame for plug socket and switch, horizontal, white

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Schneider Electric Asfora 2-way frame for plug socket and switch, horizontal, white

Switch type function

Bracket

Product type

Switch product range

Type series

Asfora

Factory colour

White (RAL 9003)

IP20

Content

1 pc(s)

Material

ABS

VDE standard

0632-1

Documents & Downloads

Datasheet

Datasheet 2997250 Schneider Electric Bracket Asfora White (RAL 9003) EPH5800221D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2997250 Schneider Electric Bracket Asfora White (RAL 9003) EPH5800221D 1 pc(s)

Description

This Schneider Electric device is a 2-fold frame horizontal of the design line Asfora, without frame in the color white. It is a 2-way cover frame with horizontal installation direction. In addition, this frame is specially designed for the living room, in order to fulfill the daily requirements simply and safely. Moreover, it is mercury-free and heavy metal free and thus environment-friendly. This device enables flush-mounting. Dimensions are (W) 154 mm x (H) 83 mm x (D) 9mm and the projection depth is 9 mm. It weighs 19 g. The color of this device is white (RAL 9003) with a glossy surface. It is made of ABS (acrylonitrile-butadiene-styrene). It achieves protection class IP20. Asfora includes elegant controls for switches and sockets, dimmer for indoor and area lighting, shutters and sockets for TV/R/SAT, power, data as well as USB. All Asfora products comply with the latest standards and are made of robust materials that can withstand everyday use for years.

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)