• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Two gang switch Asfora White (RAL 9003) EPH1170121D 1 pc(s)

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Electric asfora double switch flush-mounted 10 A - 250V AC,plug-in terminals, white

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Schneider Electric asfora double switch flush-mounted 10 A - 250V AC,plug-in terminals, white

Switch type function

Two gang switch

Product type

Switch product range

Type series

Asfora

Factory colour

White (RAL 9003)

Nominal voltage

250 V AC

Nominal current

10 A

Switching capacity

2300 W

IP20

Temperature range

-5 °C to 40°C °C

Content

1 pc(s)

Material

ABS

VDE standard

0632-1

Documents & Downloads

Datasheet

Datasheet 2997231 Schneider Electric Two gang switch Asfora White (RAL 9003) EPH1170121D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2997231 Schneider Electric Two gang switch Asfora White (RAL 9003) EPH1170121D 1 pc(s)

Description

This Schneider Electric device is a double button 10 AX of the Aswan design line, screwless without frame in the color white. This is a double button 10 AX without a frame. The device is fixed in place by screws or claws. Its operating voltage is 250 VAC and the nominal current is 10 AX. The power range of this device is 2300 W. This device allows a flush mounting. Dimensions are (W) 71 mm x (H) 71 mm x (D) 43 mm and the projection depth is 15 mm. It weighs 58.6 g. The color of this device is white (RAL 9003) with a glossy surface. It is made of ABS (acrylonitrile-butadiene-styrene). The operating temperature ranges from -5 °C to +40 °C. It achieves protection class IP20. Asfora includes elegant controls for switches and sockets, dimmer for indoor and area lighting, shutters and sockets for TV/R/SAT, power, data as well as USB. All Asfora products comply with the latest standards and are made of robust materials that can withstand everyday use for years. This device conforms to the standards IEC 60669-1, the quality label of CE, UKR and TSE, VDE, NF-certification.
Complete device consisting of flush-mounted insert with front-side cover (see product photo). Device is still to be supplemented with an Asfora frame (white).

This text is machine translated.

Scope of delivery

  • Complete device: Flush-mounting with front-side cover.

Hints

Safety relevant component - Only by skilled workers

System requirements

  • 1-way frame, Asfora white: EPH5800121D
    2-way frame, horizontal, Asfora white: EPH5800221D
    3-way frame, horizontal, Asfora white: EPH5800321D
    4-way frame, horizontal, Asfora white: EPH5800421D
    2-way frame, vertical, Asfora white: EPH5810221D
    3-way frame, vertical, Asfora white: EPH5810321D
    Blind cover, Asfora white: EPH5670121D

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)