• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Cobot LXMRL18S0000 Collaborative robot

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43,335.00 / piece)
€ 43,335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of degrees of freedom: 6
  • Number of joints: 6
  • Suitable for ceiling mounting: No.
  • Suitable for pedestal/floor mounting: Yes
Product type

Collaborative robot

No. of axles

6

Accuracy

0.03 mm

Weight

35 kg

IP54

Range (max.)

1073 mm

6

IP54

FALSE

TRUE

6

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755346 Schneider Electric Cobot LXMRL18S0000 Collaborative robot

User & Safety Instructions

User & Safety Instructions 3755346 Schneider Electric Cobot LXMRL18S0000 Collaborative robot

User & Safety Instructions 3755346 Schneider Electric Cobot LXMRL18S0000 Collaborative robot

Information

Information 3755346 Schneider Electric Cobot LXMRL18S0000 Collaborative robot

Description

Lexium Cobot is a range of collaborative robots to help workers with repetitive hand movements. The collaborative Lexium robot has 6 degrees of freedom that enable it to perform movements that resemble human gestures, thus relieving it from heavy and repetitive activities. This collaborative robot can carry a load of 18 kg and has an action radius of 1073 mm. Lexium Cobot is designed to help workers complete repetitive and laborious tasks and protect their health by automating assembly lines. Its max. Action speed is 3.5 meters/second, its position accuracy is +/-0.03 mm, and its operating temperature ranges from 0 to 50 degrees Celsius. It has 2 digital inputs, 2 digital outputs, 1 analogue output and an integrated torque monitoring, in order to protect the worker from collisions. The protection class is IP54. It is made of aluminum and weighs 35 kg. The collaborative robot can be used for fast and safe repetitive applications such as gluing, machine adjustment, palletizing, assembling, welding and gluing. It is certified in accordance with GB11291.1, EN ISO10218-1, EN60204-1, EN ISO12100, EN ISO13849-1, EN61000-6-2, EN61000-6-4 +A1, ISO13849-1/2, ISO14644-1/9001 and CE-marked. This robot is monitored by a controller and can be connected to a force sensor base, a force sensor flange and a 2D camera. It can be mounted in any position, e.g. on the floor, wall or ceiling. Collaborative robots are people's work companions and make their work easier. The collaborative robot is a step toward Industry 4.0, where the operator will work with intelligent and manipulative robots.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)