• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric EVP1CNL32121 eMobility charging cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

eMobility charging cable

32 A

240 V

Straight

AC single phase

7 m

Silver-plated

Other

FALSE

1

Type 1

Type 2

FALSE

Mode 3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2934008 Schneider Electric EVP1CNL32121 eMobility charging cable

Datasheet 2934008 Schneider Electric EVP1CNL32121 eMobility charging cable

User & Safety Instructions

User & Safety Instructions 2934008 Schneider Electric EVP1CNL32121 eMobility charging cable

Description

Charger cable EVlink - charger cable T2-T1 7.4 kW-1ph (32A) 7m

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)