• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter 30 kW 3-phase

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,555.00 / piece)
€ 3,555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Network frequency: 50~60 Hz
  • Mains voltage 380-480 V
Product type

Frequency inverter

Output rating (max.)

30 kW

Max. frequency

500 Hz

Network

3-phase

Frequency range

500 Hz (max)

Depth

265 mm

Height

597 mm

Width

210 mm

IP21

Type

ATH630D30N4

Dim

(W x H x D) 210 x 597 x 265 mm

Manufacturer part #

ATH630D30N4

210 mm

597 mm

265 mm

TRUE

8

0

3

2

FALSE

0

0

0

2

0

0

0

1

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

IP21

TRUE

FALSE

FALSE

380-480 V

50/60 Hz

FALSE

0

U converter

3

3

FALSE

TRUE

FALSE

500 Hz

30 kW

30 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

480 V

61.5 A

TRUE

Documents & Downloads

Datasheet

Datasheet 3820667 Schneider Electric Frequency inverter 30 kW 3-phase

User & Safety Instructions

User & Safety Instructions 3820667 Schneider Electric Frequency inverter 30 kW 3-phase

Information

Repairability/durability data sheet 3820667 Schneider Electric Frequency inverter 30 kW 3-phase

Conformity certificate

Conformity certificate 3820667 Schneider Electric Frequency inverter 30 kW 3-phase

Conformity certificate 3820667 Schneider Electric Frequency inverter 30 kW 3-phase

Description

The Altivar HVAC ATH600 series includes frequency converters designed for HVAC applications in commercial, healthcare, plant and data centers to supply asynchronous and synchronous motors. With protection class IP21/UL type 1 degree of protection, the ATH630 is suiteable for control panel and wall mounting. IT supplies 30kW/40PS for motors, for normal operation at a rated voltage of 380 to 480 V. It is resistant to environmental and operating loads and conforms to IEC 60721-3-3 Class 3C3 and Class 3S3 standards. It has coated PCBs. Used without additional cooling at temperatures of up to 60 °C. The integrated functions optimize your design, installation and start-up, integrated EMC filters, harmonic filtering, certified STO, certified cyber security and the suitability for the refrigerants A2L and A3. Many HVAC functions are integrated to simplify automation systems and application management (e.g. compressors, pumps and fans). The ATH600 has a native Modbus, BACnet MS/TP serial interface and BACnet/IP connectivity with optional communication module of the protection class. The dimensions are 226mm (width), 271mm (depth), 691.4mm (height), and it weighs 28kg. The ATH600 is made of more than 20% plastic and the aluminum is ASI-certified. Altivar HVAC ATH600 meets HVAC requirements and covers pumps, fans, and compressors. It conforms to the standards IEC/EN 61800-5-1 and IEC/EN 61800-3, IEC 61000-3-12 and has the certifications UL, cUL, UKCA, RCM, EAC, KCC and ATEX. Mounting accessories such as flange mounting kits and external options (motor reactors, additional EMC filters, passive filters) are available for Altivar HVAC ATH600 frequency converters according to the rated power of the frequency converter. The packaging is made from recycled cardboard and does not contain a single-use plastic. It is designed for vertical installation (+/- 10°) on a plate and has 4 mounting holes. The ATH600 offers an optimized design for compact solutions, fast start-up, as well as energy savings through highly efficient motor control and power measurement. Altivar HVAC ATH600 optimizes performance, increases reliability and ensures the future.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)