• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV340U15N4 1.5 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

1.5 kW

Depth

217 mm

Height

270 mm

Width

85 mm

Type

ATV340U15N4

Dim

(W x H x D) 85 x 270 x 217 mm

Manufacturer part #

ATV340U15N4

85

270 mm

232.5 mm

FALSE

5

2

2

1

FALSE

0

0

0

1

0

0

0

1

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

IP20

TRUE

FALSE

FALSE

50/60 Hz

TRUE

0

U converter

3

3

FALSE

TRUE

FALSE

599 Hz

1.5 kW

1.5 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

480 V

5.1 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2914231 Schneider Electric Frequency inverter ATV340U15N4 1.5 kW

Datasheet 2914231 Schneider Electric Frequency inverter ATV340U15N4 1.5 kW

User & Safety Instructions

User & Safety Instructions 2914231 Schneider Electric Frequency inverter ATV340U15N4 1.5 kW

User & Safety Instructions 2914231 Schneider Electric Frequency inverter ATV340U15N4 1.5 kW

User & Safety Instructions 2914231 Schneider Electric Frequency inverter ATV340U15N4 1.5 kW

Information

Information 2914231 Schneider Electric Frequency inverter ATV340U15N4 1.5 kW

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,339.43*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)