• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GC1611M5 Contactor 12 pc(s)

Product type
Contactor
No. of pins
2-pin
Type
GC1611M5
Control voltage (min.)
220 V AC
Control voltage (max.)
240 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

GC1611M5

No. of pins

2-pin

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Permanent current (max.)

16 A

Content

12 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983477 Schneider Electric GC1611M5 Contactor 12 pc(s)

Description

Installation contactor 2p 16A 1NO 220/240V GC16

This text is machine translated.

Scope of delivery

  • 12-pc