• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GC2502M5 Contactor 2 breakers 12 pc(s)

Product type
Contactor
Type
GC2502M5
Contact type
2 breakers
Control voltage (min.)
220 V AC
Control voltage (max.)
240 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

GC2502M5

Contact type

2 breakers

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Permanent current (max.)

25 A

Content

12 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983484 Schneider Electric GC2502M5 Contactor 2 breakers 12 pc(s)

Description

Standard contactor type GC, 25A, coil 220-240V AC

This text is machine translated.

Scope of delivery

  • 12-pc