• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D0986FDS207 Contactor 75 kW Piece 1 pc(s)

Product type
Contactor
No. of pins
4-pin
Power
75 kW
Packaging type
Piece
Type
LC1D0986FDS207
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

LC1D0986FDS207

No. of pins

4-pin

Control voltage (max.)

110 V DC

Control voltage range

110 V DC (max)

Permanent current (max.)

65 A

75 kW

Width

55 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1978592 Schneider Electric LC1D0986FDS207 Contactor 75 kW Piece 1 pc(s)

Description

Standard contactors 0.06 -75 kW In Addition to an attractive and functional design, the TeSys D contactors offer quick and easy installation with a narrow width of 45 or 55 mm at the same time. They meet international standards. The power sizes 40 to 65 A are equipped with Everlink terminals. These are patented and ensure a reliable and permanent connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.