• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GC4004M5 Contactor 4 breakers 4 pc(s)

Product type
Contactor
No. of pins
4-pin
Type
GC4004M5
Contact type
4 breakers
Auxiliary contact type
4 breakers
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

GC4004M5

No. of pins

4-pin

Contact type

4 breakers

Auxiliary contact type

4 breakers

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Permanent current (max.)

40 A

Content

4 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983499 Schneider Electric GC4004M5 Contactor 4 breakers 4 pc(s)

Description

Installation contactor 4p 40A 4NC 220/240V50 GC40

This text is machine translated.

Scope of delivery

  • 4 pcs.