• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GC2522M5 Contactor 6 pc(s)

Product type
Contactor
No. of pins
4-pin
Type
GC2522M5
Control voltage (min.)
220 V AC
Control voltage (max.)
240 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

GC2522M5

No. of pins

4-pin

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Switching voltage (max.)

440 V AC

Permanent current (max.)

25 A

Content

6 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983493 Schneider Electric GC2522M5 Contactor 6 pc(s)

Description

Standard contactor type GC, 4p (2S+2NC), AC-7a 440V 25A, coil 220-240V AC

This text is machine translated.

Scope of delivery

  • 6 pcs.