• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GC2504M5 Contactor 4 breakers Piece 6 pc(s)

Product type
Contactor
No. of pins
4-pin
Packaging type
Piece
Type
GC2504M5
Contact type
4 breakers
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

GC2504M5

No. of pins

4-pin

Contact type

4 breakers

Auxiliary contact type

4 breakers

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Permanent current (max.)

25 A

Content

6 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983486 Schneider Electric GC2504M5 Contactor 4 breakers Piece 6 pc(s)

Description

Installation contactor 4p 25A 4NC 220/240V50 GC25

This text is machine translated.

Scope of delivery

  • 6 pcs.