• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GC2540M5 Contactor 4 makers 6 pc(s)

Product type
Contactor
Type
GC2540M5
Contact type
4 makers
Control voltage (min.)
220 V AC
Control voltage (max.)
240 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

GC2540M5

Contact type

4 makers

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Permanent current (max.)

25 A

Content

6 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983497 Schneider Electric GC2540M5 Contactor 4 makers 6 pc(s)

Description

Standard contactor type GC, 4S, 25A, coil 220-240V AC

This text is machine translated.

Scope of delivery

  • 6 pcs.