
Technical specifications
- Dim
(L x W x H) 160 x 2.5 x 1.1 mm
- Product type
Cable tie
- Content
100 pc(s)
- Cable tie length
160 mm
- Cable tie width
2.5 mm
- Cable tie features
Flame-retardant
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Max. bundle diameter
39.8 mm
- Manufacturer part #
IMT46407
- Width
2.5 mm
- Height
1.1 mm
- Length
160 mm
- Type
IMT46407
Colourless
Internal toothing
TRUE
160 mm
None
Untreated
Polyamide (PA)
Plastic
-40-85 °C
None
V2
1.1 mm
FALSE
FALSE
Plastic lip/-cam
39-39 mm
FALSE
TRUE
FALSE
TRUE
2.5 mm
-20-85 °C
FALSE
FALSE
80 N
Documents & Downloads
Datasheet
Datasheet 3343957 Schneider Electric IMT46407 Cable tie 160 mm 2.5 mm Flame-retardant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3343957 Schneider Electric IMT46407 Cable tie 160 mm 2.5 mm Flame-retardant 100 pc(s)
Information
Repairability/durability data sheet 3343957 Schneider Electric IMT46407 Cable tie 160 mm 2.5 mm Flame-retardant 100 pc(s)
Conformity certificate
Conformity certificate 3343957 Schneider Electric IMT46407 Cable tie 160 mm 2.5 mm Flame-retardant 100 pc(s)
Conformity certificate 3343957 Schneider Electric IMT46407 Cable tie 160 mm 2.5 mm Flame-retardant 100 pc(s)
Description
This text is machine translated.

































