• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMT46419 Cable tie 300 mm 4.8 mm Clear Buckle and catch 100 pc(s)

1/5
Product type
Cable tie
Content
100 pc(s)
Cable tie length
300 mm
Cable tie width
4.8 mm
Cable tie features
Buckle and catch
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 300 x 4.8 x 1.3 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Clear

Cable tie length

300 mm

Cable tie width

4.8 mm

Cable tie features

Buckle and catch

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Max. bundle diameter

81 mm

Manufacturer part #

IMT46419

Width

4.8 mm

Height

1.3 mm

Length

300 mm

Type

IMT46419

Colourless

Internal toothing

TRUE

300 mm

None

Untreated

Polyamide (PA)

Plastic

-40-85 °C

None

V2

1.3 mm

FALSE

FALSE

Plastic lip/-cam

81-81 mm

FALSE

TRUE

FALSE

TRUE

4.8 mm

-20-85 °C

FALSE

FALSE

230 N

Documents & Downloads

Datasheet

Datasheet 3342973 Schneider Electric IMT46419 Cable tie 300 mm 4.8 mm Clear Buckle and catch 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3342973 Schneider Electric IMT46419 Cable tie 300 mm 4.8 mm Clear Buckle and catch 100 pc(s)

Information

Repairability/durability data sheet 3342973 Schneider Electric IMT46419 Cable tie 300 mm 4.8 mm Clear Buckle and catch 100 pc(s)

Conformity certificate

Conformity certificate 3342973 Schneider Electric IMT46419 Cable tie 300 mm 4.8 mm Clear Buckle and catch 100 pc(s)

Conformity certificate 3342973 Schneider Electric IMT46419 Cable tie 300 mm 4.8 mm Clear Buckle and catch 100 pc(s)

Conformity certificate 3342973 Schneider Electric IMT46419 Cable tie 300 mm 4.8 mm Clear Buckle and catch 100 pc(s)

Description

Thorsman cable tie from Schneider Electric is 300 x 4.8 mm cable installation material. Cable ties are used for a wide range of applications, including bundling and fixing cables, hoses and hoses. The cable ties are self-locking. The cable ties have smooth, rounded edges for easy handling and secure installation. The bent, rounded tip enables an easy insertion through the head of the cable tie. The bundle diameter amounts to 3.5 mm to 81 mm. Its loop tensile strength is 230N / 50lbf. The dimensions of the product are (L) 300 mm x (W) 4.8 mm x thickness (D) 1.3 mm and the product weight is 181g. It consists of PA (polyamide) 6.6 and is clear/colorless. The ambient air temperature for operation is between -40 °C and +85 °C. The packaging is 100% recyclable and the product quantity is 100 pieces in a re-closable zip bag. Thorsman cable accessories such as connectors and cavity mounts, screws and cable wings are all designed to deliver maximum results. The Thorsman range of cable fittings and mounts offers a wide range of solutions for all types of customer needs, covering a maximum number of applications, flexibility, reliability and performance. The product corresponds to the standard IEC 60695-11-5 and is fire-resistant and possesses the flame-protection standard UL 94 V2 (self-extinguishing).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)