
Technical specifications
- Dim
(L x W x H) 120 x 2.5 x 1.1 mm
- Product type
Cable tie
- Content
100 pc(s)
- Cable tie length
120 mm
- Cable tie width
2.5 mm
- Cable tie features
Flame-retardant
UV-proof
Buckle and catch
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Max. bundle diameter
27 mm
- Manufacturer part #
IMT46404
- Width
2.5 mm
- Height
1.1 mm
- Length
120 mm
- Type
IMT46404
Black
Internal toothing
TRUE
120 mm
None
Untreated
Polyamide (PA)
Plastic
-40-85 °C
None
V2
1.1 mm
FALSE
FALSE
Plastic lip/-cam
27-27 mm
FALSE
TRUE
TRUE
TRUE
2.5 mm
-20-85 °C
FALSE
FALSE
80 N
Documents & Downloads
Datasheet
Datasheet 3342460 Schneider Electric IMT46404 Cable tie 120 mm 2.5 mm Flame-retardant, UV-proof, Buckle and catch 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3342460 Schneider Electric IMT46404 Cable tie 120 mm 2.5 mm Flame-retardant, UV-proof, Buckle and catch 100 pc(s)
Information
Repairability/durability data sheet 3342460 Schneider Electric IMT46404 Cable tie 120 mm 2.5 mm Flame-retardant, UV-proof, Buckle and catch 100 pc(s)
Conformity certificate
Conformity certificate 3342460 Schneider Electric IMT46404 Cable tie 120 mm 2.5 mm Flame-retardant, UV-proof, Buckle and catch 100 pc(s)
Conformity certificate 3342460 Schneider Electric IMT46404 Cable tie 120 mm 2.5 mm Flame-retardant, UV-proof, Buckle and catch 100 pc(s)
Conformity certificate 3342460 Schneider Electric IMT46404 Cable tie 120 mm 2.5 mm Flame-retardant, UV-proof, Buckle and catch 100 pc(s)
Description
This text is machine translated.


































