
Technical specifications
- Dim
(L x W) 200 mm x 3.6 mm
- Product type
Cable tie
- Content
100 pc(s)
- Cable tie length
200 mm
- Cable tie width
3.6 mm
- Cable tie features
Buckle and catch
Flame-retardant
UV-proof
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Max. bundle diameter
46 mm
- Manufacturer part #
IMT46414
- Width
3.6 mm
- Length
200 mm
- Type
IMT46414
Black
Internal toothing
TRUE
200 mm
None
Untreated
Polyamide (PA)
Plastic
-40-85 °C
None
V2
1.2 mm
FALSE
FALSE
Plastic lip/-cam
46-46 mm
FALSE
TRUE
TRUE
TRUE
3.6 mm
-20-85 °C
FALSE
FALSE
180 N
Documents & Downloads
Datasheet
Datasheet 3343961 Schneider Electric IMT46414 Cable tie 200 mm 3.6 mm Buckle and catch, Flame-retardant, UV-proof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3343961 Schneider Electric IMT46414 Cable tie 200 mm 3.6 mm Buckle and catch, Flame-retardant, UV-proof 100 pc(s)
Information
Repairability/durability data sheet 3343961 Schneider Electric IMT46414 Cable tie 200 mm 3.6 mm Buckle and catch, Flame-retardant, UV-proof 100 pc(s)
Conformity certificate
Conformity certificate 3343961 Schneider Electric IMT46414 Cable tie 200 mm 3.6 mm Buckle and catch, Flame-retardant, UV-proof 100 pc(s)
Conformity certificate 3343961 Schneider Electric IMT46414 Cable tie 200 mm 3.6 mm Buckle and catch, Flame-retardant, UV-proof 100 pc(s)
Description
This text is machine translated.



































