
Technical specifications
- Dim
(L x W) 250 mm x 4.8 mm
- Product type
Cable tie
- Content
100 pc(s)
- Cable tie length
250 mm
- Cable tie width
4.8 mm
- Cable tie features
Flame-retardant
Buckle and catch
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Max. bundle diameter
65 mm
- Manufacturer part #
IMT46415
- Width
4.8 mm
- Length
250 mm
- Type
IMT46415
Colourless
Internal toothing
TRUE
250 mm
None
Untreated
Polyamide (PA)
Plastic
-40-85 °C
None
V2
1.3 mm
FALSE
FALSE
Plastic lip/-cam
65-65 mm
FALSE
TRUE
FALSE
TRUE
4.8 mm
-20-85 °C
FALSE
FALSE
230 N
Documents & Downloads
Datasheet
Datasheet 3343962 Schneider Electric IMT46415 Cable tie 250 mm 4.8 mm Flame-retardant, Buckle and catch 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3343962 Schneider Electric IMT46415 Cable tie 250 mm 4.8 mm Flame-retardant, Buckle and catch 100 pc(s)
Information
Repairability/durability data sheet 3343962 Schneider Electric IMT46415 Cable tie 250 mm 4.8 mm Flame-retardant, Buckle and catch 100 pc(s)
Conformity certificate
Conformity certificate 3343962 Schneider Electric IMT46415 Cable tie 250 mm 4.8 mm Flame-retardant, Buckle and catch 100 pc(s)
Conformity certificate 3343962 Schneider Electric IMT46415 Cable tie 250 mm 4.8 mm Flame-retardant, Buckle and catch 100 pc(s)
Description
This text is machine translated.




































