
Number (Package size 100 pc(s))
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Cable tie length
200 mm
- Cable tie width
4.8 mm
- Cable tie features
Flame-retardant
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Max. bundle diameter
49.5 mm
- Manufacturer part #
IMT46411
- Height
1.3 mm
- Type
IMT46411
Colourless
Internal toothing
TRUE
200 mm
None
Untreated
Polyamide (PA)
Plastic
-40-85 °C
None
V2
1.3 mm
FALSE
FALSE
Plastic lip/-cam
49.5-49.5 mm
FALSE
TRUE
FALSE
TRUE
4.8 mm
-20-85 °C
FALSE
FALSE
230 N
Documents & Downloads
Datasheet
Datasheet 3343958 Schneider Electric IMT46411 Cable tie 200 mm 4.8 mm Flame-retardant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3343958 Schneider Electric IMT46411 Cable tie 200 mm 4.8 mm Flame-retardant 100 pc(s)
Information
Repairability/durability data sheet 3343958 Schneider Electric IMT46411 Cable tie 200 mm 4.8 mm Flame-retardant 100 pc(s)
Conformity certificate
Conformity certificate 3343958 Schneider Electric IMT46411 Cable tie 200 mm 4.8 mm Flame-retardant 100 pc(s)
Description
Thorsman cable tie from Schneider Electric is 200 x 4.8 mm cable installation material. Cable ties are used for a wide range of applications, including bundling and fixing cables, hoses and hoses. The cable ties are self-locking. The cable ties have smooth, rounded edges for easy handling and secure installation. The bent, rounded tip enables an easy insertion through the head of the cable tie. The bundle diameter amounts to 3.5 mm to 49.5 mm. Its loop tensile strength is 230N / 50lbf. The dimensions of the product are (L) 200 mm x (W) 4.8 mm x thickness (D) 1.3 mm and the product weight is 115g. It consists of PA (polyamide) 6.6 and is clear/colorless. The ambient air temperature for operation is between -40 °C and +85 °C. The packaging is 100% recyclable and the product quantity is 100 pieces in a re-closable zip bag. Thorsman cable accessories such as connectors and cavity mounts, screws and cable wings are all designed to deliver maximum results. The Thorsman range of cable fittings and mounts offers a wide range of solutions for all types of customer needs, covering a maximum number of applications, flexibility, reliability and performance. The product corresponds to the standard IEC 60695-11-5 and is fire-resistant and possesses the flame-protection standard UL 94 V2 (self-extinguishing).
This text is machine translated.
This text is machine translated.




































