• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LA9G3652 LA9G3652 Mounting plate 1 pc(s)

Product type
Mounting plate
Content
1 pc(s)
Type
LA9G3652
Width
95
Model
Flat
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Content

1 pc(s)

Type

LA9G3652

95

Flat

15 mm

Tinned

145 m

800 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936077 Schneider Electric LA9G3652 LA9G3652 Mounting plate 1 pc(s)

Datasheet 2936077 Schneider Electric LA9G3652 LA9G3652 Mounting plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2936077 Schneider Electric LA9G3652 LA9G3652 Mounting plate 1 pc(s)

User & Safety Instructions 2936077 Schneider Electric LA9G3652 LA9G3652 Mounting plate 1 pc(s)

User & Safety Instructions 2936077 Schneider Electric LA9G3652 LA9G3652 Mounting plate 1 pc(s)

Information

Information 2936077 Schneider Electric LA9G3652 LA9G3652 Mounting plate 1 pc(s)

Information 2936077 Schneider Electric LA9G3652 LA9G3652 Mounting plate 1 pc(s)

Description

TeSys mounting adapter plate for TeSys protect - Giga overload relay LR9G500, in combination with TeSys control - Giga contactor of the size 630-800. Mounting adapter for overload relays to compensate for the differences in height when combined with power contactors. The mounting adapter is snapped onto the back of the overload relay. The adapter brings the ports to the same level. Green Premium-conform (RoHS/REACH).

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)