• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D09ABNE Electrical contactor 3 makers 4 kW + diode 1 pc(s)

1/2
Product type
Electrical contactor
No. of pins
3-pin
Power
4 kW
Connection
Snap-in
Type
LC1D09ABNE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contactor LC1D 3p, +1S+1Ö, 4 kW, 9 A, 400 V AC3, Coil 24-60 V AC/DC, snap-in

  • TeSys DECA contactors and motor circuit breakers with innovative snap-in connection technology
  • The snap-in connection terminal closes with one click once the conductor has been correctly inserted
  • Visual and haptic feedback of the wiring
  • Flexible and rigid conductor can be inserted without wire end sleeve
  • Tool-free and intuitive to use
  • Secure wiring even in case of strong vibrations, no retightening needed
  • "Ready to Robot" e.g. for automatic control cabinet construction

Technical specifications

Product type

Electrical contactor

Type

LC1D09ABNE

No. of pins

3-pin

Contact type

3 makers

Permanent current (max.)

9 A

4 kW

Features

+ diode

Connection

Snap-in

Width

45 mm

Height

107 mm

Depth

95 mm

Dim

(W x H x D) 45 x 107 x 95 mm

Content

1 pc(s)

45 mm

107 mm

86 mm

FALSE

4 kW

3

0

1

1

9 A

25 A

24-60 V

24-60 V

24-60 V

Other

440-440 V

440-440 V

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3412628 Schneider Electric LC1D09ABNE Electrical contactor 3 makers 4 kW + diode 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3412628 Schneider Electric LC1D09ABNE Electrical contactor 3 makers 4 kW + diode 1 pc(s)

Description

Power protection TeSys DECA. 3 pin, 3 normally open contact. Additional auxiliary contacts - 1 NO + 1 NC, rated operating power at AC-3, 400 V 4 kW, rated operating current Ie at AC-3, 400 V 9 A, coil 24-60 V AC / DC. Dimensions (WxHxD) 45x107x95 mm, weight 0.32 kg. CATEGORY AC-3, AC-1, AC-4. Integrated bi-directional amplitude limiter diode. Fast and secure power connection with SnapIn connection terminal. Suitable for security applications thanks to mechanically coupled contacts and mirror contacts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)