• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D09AFL Electrical contactor 3 makers 4 kW + protection diode Piece 1 pc(s)

1/2
Product type
Electrical contactor
No. of pins
3-pin
Power
4 kW
Connection
Snap-in
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contactor LC1D 3p, +1S+1Ö, 4 kW, 9 A, 400 V AC3, Coil 110 V DC low power consumption, snap-IN

  • TeSys DECA contactors and motor-operated circuit breakers with innovative SNAP IN connection technology
  • The SNAP IN terminal closure ends with one click, as soon as the conductor is inserted correctly
  • Visual and haptic feedback of the wiring
  • Flexible and rigid conductor can be inserted without wire end sleeve
  • Tool-free and intuitive to use
  • Secure wiring even in case of strong vibrations, no retightening needed
  • "Ready to Robot" e.g. for automatic control cabinet construction

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

LC1D09AFL

No. of pins

3-pin

Contact type

3 makers

Control voltage (max.)

110 V DC

Control voltage range

110 V DC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

9 A

4 kW

Features

+ protection diode

Connection

Snap-in

Width

45 mm

Height

107 mm

Depth

95 mm

Dim

(W x H x D) 45 x 107 x 95 mm

Content

1 pc(s)

45 mm

107 mm

95 mm

FALSE

4 kW

3

0

1

1

9 A

25 A

110-110 V

Other

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3412544 Schneider Electric LC1D09AFL Electrical contactor 3 makers 4 kW + protection diode Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3412544 Schneider Electric LC1D09AFL Electrical contactor 3 makers 4 kW + protection diode Piece 1 pc(s)

Description

Power protection TeSys DECA. 3 pin, 3 normally open contact. Additional auxiliary contacts - 1 NO + 1 NC, rated operating power at AC-3, 400 V 4 kW, rated operating current Ie at AC-3, 400 V 9 A, coil 110 V DC low power consumption. Dimensions (WxHxD) 45x107x95 mm, weight 0.32 kg. CATEGORY AC-3, AC-1, AC-4. Integrated bi-directional amplitude limiter diode. Fast, safe and maintenance-free power connection with SNAP IN THE connection terminal. Suitable for security applications thanks to mechanically coupled contacts and mirror contacts. With the Snap IN spring clamp a conductor can be connected in just one second. This is a time saving of 96 percent compared to about 30 seconds for screw connections. Also, as compared to spring terminals and push-in systems, the wiring with SNAP IN is up to 88 percent faster

This text is machine translated.

More interesting products

(*All information is plus legal VAT)