• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D09AE7 Electrical contactor 3 makers 4 kW 1 pc(s)

1/2
Product type
Electrical contactor
No. of pins
3-pin
Power
4 kW
Connection
Snap-in
Type
LC1D09AE7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contactor LC1D 3p, +1S+1Ö, 4 kW, 9 A, 400 V AC3, COIL 48 V AC, SNAP-IN

  • TeSys DECA contactors and motor-operated circuit breakers with innovative SNAP IN connection technology
  • The SNAP IN terminal closure ends with one click, as soon as the conductor is inserted correctly
  • Visual and haptic feedback of the wiring
  • Flexible and rigid conductor can be inserted without wire end sleeve
  • Tool-free and intuitive to use
  • Secure wiring even in case of strong vibrations, no retightening needed
  • "Ready to Robot" e.g. for automatic control cabinet construction

Technical specifications

Product type

Electrical contactor

Type

LC1D09AE7

No. of pins

3-pin

Contact type

3 makers

Control voltage (max.)

48 V AC

Control voltage range

48 V AC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

9 A

4 kW

Connection

Snap-in

Width

45 mm

Height

107 mm

Depth

86 mm

Dim

(W x H x D) 45 x 107 x 86 mm

Content

1 pc(s)

45 mm

107 mm

86 mm

FALSE

4 kW

3

0

1

1

9 A

25 A

48-48 V

48-48 V

Other

440-440 V

440-440 V

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3412527 Schneider Electric LC1D09AE7 Electrical contactor 3 makers 4 kW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3412527 Schneider Electric LC1D09AE7 Electrical contactor 3 makers 4 kW 1 pc(s)

Description

Power protection TeSys DECA. 3 pin, 3 normally open contact. Additional auxiliary contacts - 1 NO contact + 1 NC contact, rated operating power at AC-3, 400 V 4 kW, rated operating current Ie at AC-3, 400 V 9 A, coil 48 V AC. Dimensions (WxHxD) 45x107x86 mm, weight 0.32 kg. CATEGORY AC-3, AC-1, AC-4. Without integrated circuit module. Fast and secure power connection with SNAP IN connection terminal. Suitable for security applications thanks to mechanically coupled contacts and mirror contacts. With the Snap IN spring clamp a conductor can be connected in just one second. This is a time saving of 96 percent compared to about 30 seconds for screw connections. Also, as compared to spring terminals and push-in systems, the wiring with SNAP IN is up to 88 percent faster

This text is machine translated.

More interesting products

(*All information is plus legal VAT)