• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LVS04124 LVS04124 Busbar 4-pin 1000 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Busbar
Length
1000 mm
Features
4-pin
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 689.00)
€ 689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Busbar

Features

4-pin

Length

1000 mm

Content

1 pc(s)

Type

LVS04124

Flat

Untreated

1000 m

400 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2936350 Schneider Electric LVS04124 LVS04124 Busbar 4-pin 1000 mm 1 pc(s) Piece

Datasheet 2936350 Schneider Electric LVS04124 LVS04124 Busbar 4-pin 1000 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2936350 Schneider Electric LVS04124 LVS04124 Busbar 4-pin 1000 mm 1 pc(s) Piece

Information

Information 2936350 Schneider Electric LVS04124 LVS04124 Busbar 4-pin 1000 mm 1 pc(s) Piece

Information 2936350 Schneider Electric LVS04124 LVS04124 Busbar 4-pin 1000 mm 1 pc(s) Piece

Information 2936350 Schneider Electric LVS04124 LVS04124 Busbar 4-pin 1000 mm 1 pc(s) Piece

Description

PrismaSet P. Linergy BW insulated 4-pin busbar for 630 A with a rated surge current (Ipk) 52.5 kA, rated insulation voltage (UI) 1000 V AC, rated surge voltage resistance (Uimp) 8 kV, rated short-time current (ICC) 150 kA. And a length of 1000 mm.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)