• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LVS04171 LVS04171 Busbar Copper 1400 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Busbar
Length
1400 mm
Width
15 mm
Material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 121.42)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Busbar

Material

Copper

Factory colour

Multicolour

Length

1400 mm

Width

15 mm

Height

5 mm

Dim

(L x W x H) 1400 x 15 x 5 mm

Content

1 pc(s)

Type

LVS04171

15

Flat

5 mm

Untreated

1400 m

160 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2936390 Schneider Electric LVS04171 LVS04171 Busbar Copper 1400 mm 1 pc(s) Piece

Datasheet 2936390 Schneider Electric LVS04171 LVS04171 Busbar Copper 1400 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2936390 Schneider Electric LVS04171 LVS04171 Busbar Copper 1400 mm 1 pc(s) Piece

Information

Information 2936390 Schneider Electric LVS04171 LVS04171 Busbar Copper 1400 mm 1 pc(s) Piece

Information 2936390 Schneider Electric LVS04171 LVS04171 Busbar Copper 1400 mm 1 pc(s) Piece

Information 2936390 Schneider Electric LVS04171 LVS04171 Busbar Copper 1400 mm 1 pc(s) Piece

Information 2936390 Schneider Electric LVS04171 LVS04171 Busbar Copper 1400 mm 1 pc(s) Piece

Description

PrismaSet P. Linergy BS 4-pin, rear-side vertical copper busbar for 160 A with a rail size of 15 x 5 mm, with threaded holes M6 at 25 mm intervals, with a rated surge resistance (Ipk) 30 kA. Rated insulation voltage (UI) 1000 V AC, rated short-time current (ICC) 150 kA. Or 4-pole multi-stage vertical copper busbar for 160 A with a rail size of 15 x 5 mm, with threaded holes M6 at 25 mm intervals. With a rated surge current (Ipk) 30 kA, rated insulation voltage (UI) 750 V AC, rated short-time current (ICC) 150 kA, and a length of 1400 mm.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)