• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LVS04408 LVS04408 Feeder block vertical 1 pc(s) Piece

Packaging type
Piece
Product type
Feeder block
Features
vertical
Content
1 pc(s)
Type
LVS04408
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Feeder block

Features

vertical

Content

1 pc(s)

Type

LVS04408

Black

TRUE

3

300 mm²

675 A

4

440 m

85 kA

650

8 kV

Other

50 kA

FALSE

TRUE

3

690 V

35

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2936331 Schneider Electric LVS04408 LVS04408 Feeder block vertical 1 pc(s) Piece

Datasheet 2936331 Schneider Electric LVS04408 LVS04408 Feeder block vertical 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2936331 Schneider Electric LVS04408 LVS04408 Feeder block vertical 1 pc(s) Piece

Information

Information 2936331 Schneider Electric LVS04408 LVS04408 Feeder block vertical 1 pc(s) Piece

Information 2936331 Schneider Electric LVS04408 LVS04408 Feeder block vertical 1 pc(s) Piece

Information 2936331 Schneider Electric LVS04408 LVS04408 Feeder block vertical 1 pc(s) Piece

Information 2936331 Schneider Electric LVS04408 LVS04408 Feeder block vertical 1 pc(s) Piece

Description

PrismaSet P. Linergy FC feed block for three 4-pole Compact NSX or NSX Vigi or Vigi NSX or INS or INV up to 250 A with rocker arm drive, rotary drive or motor drive in vertical mounting position in fixed mounting technology or plug-in technology. Without pre-assembled connection to a vertical LINERY LGY bus bar, with a rated surge current (Ipk) 50 kA, rated short circuit current (ICC) 85 kA with supply-side protection of 85 kA (ICC). Rated insulation voltage (UI) 750 V AC, rated voltage (Ue) 690 V AC, rated surge resistance (Uimp) 8 kV.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)