• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LVS04525 LVS04525 Busbar Copper 1675 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Busbar
Length
1675 mm
Material
Copper
Max. temperature
35 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 295.52)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Busbar

Material

Copper

Max. temperature

35 °C

Length

1675 mm

Content

1 pc(s)

Type

LVS04525

50

Flat

10 mm

Untreated

1675 m

1200 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2936376 Schneider Electric LVS04525 LVS04525 Busbar Copper 1675 mm 1 pc(s) Piece

Datasheet 2936376 Schneider Electric LVS04525 LVS04525 Busbar Copper 1675 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2936376 Schneider Electric LVS04525 LVS04525 Busbar Copper 1675 mm 1 pc(s) Piece

Information

Information 2936376 Schneider Electric LVS04525 LVS04525 Busbar Copper 1675 mm 1 pc(s) Piece

Information 2936376 Schneider Electric LVS04525 LVS04525 Busbar Copper 1675 mm 1 pc(s) Piece

Information 2936376 Schneider Electric LVS04525 LVS04525 Busbar Copper 1675 mm 1 pc(s) Piece

Description

PrismaSet P. Linergy BS vertical copper busbar with a rail size of 50 x 10 mm, with holes diameter 10 mm at 25 mm intervals, a permissible current of 1200 A with a degree of protection ? IP31 Or a permissible current of 1080 A with a degree of protection gt/ IP31, or a permissible current of 2050 A with a degree of protection ? IP31 when using two rails per phase. Or a permissible current of 1850 A with degree of protection gt/ IP31 when using two rails per phase, in a 150 mm wide side busbar compartment or a permissible current of 1080 A with degree of protection gt/ IP31, on the back of a control panel, at an ambient temperature of 35 °C and a length of 1675 mm.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)