• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LVS04743 LVS04743 Copper rail Copper 1800 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Copper rail
Length
1800 mm
Width
20 mm
Material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

350 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 26.11)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Copper rail

Material

Copper

Material properties

insulated

Max. temperature

125 °C

Length

1800 mm

Width

20 mm

Height

3 mm

Dim

(L x W x H) 1800 x 20 x 3 mm

Content

1 pc(s)

Type

LVS04743

20

Other

3 mm

1800 mm

250 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936424 Schneider Electric LVS04743 LVS04743 Copper rail Copper 1800 mm 1 pc(s) Piece

Datasheet 2936424 Schneider Electric LVS04743 LVS04743 Copper rail Copper 1800 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2936424 Schneider Electric LVS04743 LVS04743 Copper rail Copper 1800 mm 1 pc(s) Piece

Information

Information 2936424 Schneider Electric LVS04743 LVS04743 Copper rail Copper 1800 mm 1 pc(s) Piece

Information 2936424 Schneider Electric LVS04743 LVS04743 Copper rail Copper 1800 mm 1 pc(s) Piece

Information 2936424 Schneider Electric LVS04743 LVS04743 Copper rail Copper 1800 mm 1 pc(s) Piece

Description

PrismaSet P. Flexible insulated copper tape with a size of 20 mm x 3 mm, a maximum rated operating current (Ie) 250 A, rated insulation voltage (UI) 1000 V AC, maximum temperature resistance of the insulation material 125 °C. And a length of 1800 mm.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)