• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAEDPLA001 NSYAEDPLA001 Mounting material 2x Plastic 1 pc(s) Single

Packaging type
Single
Product type
Mounting material
Material
Plastic
Features
2x
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Mounting material

Features

2x

Material

Plastic

Content

1 pc(s)

Type

NSYAEDPLA001

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867000 Schneider Electric NSYAEDPLA001 NSYAEDPLA001 Mounting material 2x Plastic 1 pc(s) Single

Description

Controlled LEADERSHIP PLA DOOR SET (2). Device Application: Multi-purpose of installation: on door device structure: 2 guide, mounting screws - quantity per set: Set a 1 piece.

This text is machine translated.

What kind of Enclosure Parts are you looking for?