• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCEK NSYCEK Mounting material EPDM rubber 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting material
Material
EPDM rubber
Height
3 mm
Length
5.8 m
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 53.99
-24 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Mounting material

Height

3 mm

Length

5.8 m

Material

EPDM rubber

Content

1 pc(s)

Type

NSYCEK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869071 Schneider Electric NSYCEK NSYCEK Mounting material EPDM rubber 1 pc(s) Piece

Description

Spacial SF-seals, ethylene, seal spiral 5,8m, VE: 4 pieces. Product Series: spacial SF-product or component type: Sealing Device Application: Multi-purpose product compatibility: SF-housing.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)