• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAEFP42S3D NSYAEFP42S3D Mounting material Steel Grey-white (RAL 7035) 1 pc(s)

Product type
Mounting material
Width
380 mm
Material
Steel
Factory colour
Grey-white (RAL 7035)
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting material

Width

380 mm

Material

Steel

Factory colour

Grey-white (RAL 7035)

Content

1 pc(s)

Type

NSYAEFP42S3D

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867104 Schneider Electric NSYAEFP42S3D NSYAEFP42S3D Mounting material Steel Grey-white (RAL 7035) 1 pc(s)

Description

Adapter plate, RAL 7035 for housing spacial S3D B 400 xT250. Series: spacial accessories/Part Category: Mounting Accessories - product or component type: Pillars Device Device Application: Multi-purpose of installation: between housing and pillars-mounting bracket: for the attachment of the supporting pillar of the housing-compatible product family: S3D-housing, all housing up to 600 x 400 x 250 mm (au? He 200 x 200 x 150 and 250 x 200 x 150) device structure: 2 x disk, fastening elements, 1 x seal - quantity per set: set 1 piece.

This text is machine translated.

What kind of Enclosure Parts are you looking for?