• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYATM27 NSYATM27 Mounting material Plastic Black 1 pc(s)

Product type
Mounting material
Material
Plastic
Height
130 mm
Factory colour
Black
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting material

Height

130 mm

Material

Plastic

Factory colour

Black

Content

1 pc(s)

Type

NSYATM27

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867876 Schneider Electric NSYATM27 NSYATM27 Mounting material Plastic Black 1 pc(s)

Description

Carrying handle for PLS. Product Series: TeSys GB 2.

This text is machine translated.

What kind of Enclosure Parts are you looking for?