• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAEUBUSC NSYAEUBUSC Mounting material (W x H) 150 mm x 15 mm Plastic 1 pc(s)

Product type
Mounting material
Width
150 mm
Material
Plastic
Height
15 mm
Dim
(W x H) 150 mm x 15 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting material

Height

15 mm

Width

150 mm

Dim

(W x H) 150 mm x 15 mm

Material

Plastic

Content

1 pc(s)

Type

NSYAEUBUSC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867114 Schneider Electric NSYAEUBUSC NSYAEUBUSC Mounting material (W x H) 150 mm x 15 mm Plastic 1 pc(s)

Description

Stacking kit, enables the series mounting the housing.. Series: spacial accessories/Part Category: Clutch Accessories - product or component type: Modular set device application: Multi-purpose of installation: lateral apposition of 2 packages - quantity per set: set 1 piece.

This text is machine translated.

What kind of Enclosure Parts are you looking for?