• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYASPLA001 NSYASPLA001 Mounting material with door 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting material
Height
1000 mm
Features
with door
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting material

Height

1000 mm

Features

with door

Content

1 pc(s)

Type

NSYASPLA001

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863779 Schneider Electric NSYASPLA001 NSYASPLA001 Mounting material with door 1 pc(s) Piece

Description

Accessories bag for 1 DOOR PLA H 500 to 1000 mm. Product Series: Housing Replacement parts Accessories/Part Type: Installation and mounting devices device application: Multi-purpose product compatibility: PLA housing: H< = 1000 mm, Einzeltur-quantity per set: set 1 piece.

This text is machine translated.

What kind of Enclosure Parts are you looking for?