• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCMUTC50 NSYCMUTC50 Mounting material square (W x H) 155 mm x 144 mm Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting material
Width
155 mm
Height
144 mm
Features
square
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting material

Height

144 mm

Features

square

Width

155 mm

Dim

(W x H) 155 mm x 144 mm

Factory colour

Grey

Content

1 pc(s)

Type

NSYCMUTC50

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870026 Schneider Electric NSYCMUTC50 NSYCMUTC50 Mounting material square (W x H) 155 mm x 144 mm Grey 1 pc(s) Piece

Description

Mounting brackets, square 50 mm RAL 7040, for CAS. SPACIAL S 3 CM HMI. Series: spacial accessories/Part Category: cable accessories - product or component type: Hose Adapter Device Application: Multi-purpose of installation: between horizontal pipe and a vertical pipe mounting bracket: Implementation of cables using the indoor area optionally possible for 50mm square tube device structure: 1 x mounting bracket, fixing elements - quantity per set: set 1 piece.

This text is machine translated.

What kind of Enclosure Parts are you looking for?