• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN43200 Door 300 x 400 x 200 Steel Grey 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Door
Material
Steel
Width
300 mm
Height
400 mm
Datasheet (PDF)
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Door

Features

Double sided ward

Material

Steel

Factory colour

Grey

Width

300 mm

Height

400 mm

Weight

5.81 kg

Content

1 pc(s)

Type

NSYCRN43200

Dim

(W x H x D) 300 x 400 x 200 mm

Manufacturer part #

NSYCRN43200

Depth

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755530 Schneider Electric NSYCRN43200 Door 300 x 400 x 200 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3755530 Schneider Electric NSYCRN43200 Door 300 x 400 x 200 Steel Grey 1 pc(s) Piece

Description

The PanelSet CRN steel wall housing offers versatile application possibilities. Designed and rated for harsh environments according to IK10 (IEC 62262) and IP66 (IEC 60529) for high dust and water resistance. The cabinet has a nominal height, width and depth of 400 mm, 300 mm and 200 mm. Grey (RAL 7035) with epoxy-polyester powder coating. The cabinet consists of a body, a cable entry plate, a simple door and a lock. The door can be opened up to 120 degrees and allows easy access to the equipment. The opening direction of the door can be adjusted (reversible). The door is equipped with a three-point locking system with a 3-mm double-bit insert. The door, cable entry plates and mounting plate can be removed for maintenance purposes. The net weight of the cabinet is 5.81kg. The sides of the cabinet are a single edged profile and the back is welded to a double profile, creating a protected sealed area. Front accessibility is ensured.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)