• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYPLS2736AG Universal enclosure Polyester 1 pc(s) Single

Packaging type
Single
Product type
Universal enclosure
Material
Polyester
Content
1 pc(s)
Features
Cover (clear)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Universal enclosure

Features

Cover (clear)

Material

Polyester

Content

1 pc(s)

Type

NSYPLS2736AG

Manufacturer part #

NSYPLS2736AG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2971877 Schneider Electric NSYPLS2736AG Universal enclosure Polyester 1 pc(s) Single

Datasheet 2971877 Schneider Electric NSYPLS2736AG Universal enclosure Polyester 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2971877 Schneider Electric NSYPLS2736AG Universal enclosure Polyester 1 pc(s) Single

User & Safety Instructions 2971877 Schneider Electric NSYPLS2736AG Universal enclosure Polyester 1 pc(s) Single

User & Safety Instructions 2971877 Schneider Electric NSYPLS2736AG Universal enclosure Polyester 1 pc(s) Single

Information

Information 2971877 Schneider Electric NSYPLS2736AG Universal enclosure Polyester 1 pc(s) Single

Information 2971877 Schneider Electric NSYPLS2736AG Universal enclosure Polyester 1 pc(s) Single

Information 2971877 Schneider Electric NSYPLS2736AG Universal enclosure Polyester 1 pc(s) Single

Information 2971877 Schneider Electric NSYPLS2736AG Universal enclosure Polyester 1 pc(s) Single

Description

Thalassa PLS casing made from polyester with transparent PC lid. Insulated modular socket. One-piece cast housing. Wall mount. Highly transparent cover, removable cover locking screw. Polyester with glass fiber reinforcement on the rear side, cover made of polycarbonate. Grey (RAL 7035) IP65, IK09, NEMA (13.4X) 960°C FIRE RESISTANCE. Insulation class II.

This text is machine translated.

What kind of Junction box are you looking for?

More interesting products

(*All information is plus legal VAT)