• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYTRV42SF5 Fuse terminal Screw terminal Black 50 pc(s) Piece

Packaging type
Piece
Product type
Fuse terminal
Connection
Screw terminal
Content
50 pc(s)
Features
+ swivelling fuse holder
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 10.18 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fuse terminal

Features

+ swivelling fuse holder

Connection

Screw terminal

Factory colour

Black

Manufacturer part #

NSYTRV42SF5

Content

50 pc(s)

Type

NSYTRV42SF5

DIN rail (top hat rail) 35 mm

Black

8.2

56.5 mm

72.5 mm

500 V

V0

FALSE

Screw connection

Screw connection

G-fuse 5x20 mm

Swivelling

None

1

Thermoplastic

6.3 A

Documents & Downloads

Datasheet

Datasheet 2921474 Schneider Electric NSYTRV42SF5 Fuse terminal Screw terminal Black 50 pc(s) Piece

Datasheet 2921474 Schneider Electric NSYTRV42SF5 Fuse terminal Screw terminal Black 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2921474 Schneider Electric NSYTRV42SF5 Fuse terminal Screw terminal Black 50 pc(s) Piece

Information

Information 2921474 Schneider Electric NSYTRV42SF5 Fuse terminal Screw terminal Black 50 pc(s) Piece

Information 2921474 Schneider Electric NSYTRV42SF5 Fuse terminal Screw terminal Black 50 pc(s) Piece

More interesting products

(*All information is plus legal VAT)