
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
- Factory colour
Grey
- Width
600 mm
- Height
400 mm
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 600 x 400 x 200 mm
- Manufacturer part #
NSYS3D4620T
- Depth
200 mm
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2972249 Schneider Electric PanelSeT S3DB NSYS3D4620T Switchboard cabinet 600 x 400 x 200 Steel Grey 1 pc(s)
Datasheet 2972249 Schneider Electric PanelSeT S3DB NSYS3D4620T Switchboard cabinet 600 x 400 x 200 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2972249 Schneider Electric PanelSeT S3DB NSYS3D4620T Switchboard cabinet 600 x 400 x 200 Steel Grey 1 pc(s)
Information
Information 2972249 Schneider Electric PanelSeT S3DB NSYS3D4620T Switchboard cabinet 600 x 400 x 200 Steel Grey 1 pc(s)
Information 2972249 Schneider Electric PanelSeT S3DB NSYS3D4620T Switchboard cabinet 600 x 400 x 200 Steel Grey 1 pc(s)
Information 2972249 Schneider Electric PanelSeT S3DB NSYS3D4620T Switchboard cabinet 600 x 400 x 200 Steel Grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 180.47*
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































