
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with mount plate
- Material
Steel
IP66
- Factory colour
Grey
- Width
500 mm
- Height
500 mm
- Weight
14.1922 kg
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 500 x 500 x 200 mm
- Manufacturer part #
NSYS3D5520P
- Depth
200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972322 Schneider Electric PanelSeT S3DB NSYS3D5520P Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece
Datasheet 2972322 Schneider Electric PanelSeT S3DB NSYS3D5520P Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972322 Schneider Electric PanelSeT S3DB NSYS3D5520P Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece
Information
Information 2972322 Schneider Electric PanelSeT S3DB NSYS3D5520P Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece
Information 2972322 Schneider Electric PanelSeT S3DB NSYS3D5520P Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece
Information 2972322 Schneider Electric PanelSeT S3DB NSYS3D5520P Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece
Information 2972322 Schneider Electric PanelSeT S3DB NSYS3D5520P Switchboard cabinet 500 x 500 x 200 Steel Grey 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 150.47*
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































