• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PKS61G Flush-mount socket IP54, IK08 Grey

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Built-in earthing contact socket PratiKa PKS61

  • Housing made of self-extinguishing plastic material
  • This text is machine translated.

Technical specifications

  • Description of poles 2P+E.
  • Temperature range -25 to +40 °C.
  • Fire resistance 850 °C.
Product type

Flush-mount socket

Outlets

1

Nominal voltage

250 V

Nominal current

10 A

16 A

Mounting type

Screw fastening

Factory colour

Grey

IP54

IK08

Dim

(W x H x D) 65 x 85 x 45.2 mm

Width

65 mm

Height

85 mm

Depth

45.2 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359163 Schneider Electric PKS61G Flush-mount socket IP54, IK08 Grey

More interesting products

(*All information is plus legal VAT)