• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9PXH418 Phase modifier 3-pin 1 pc(s) Piece

Packaging type
Piece
Product type
Phase modifier
Features
3-pin
Content
1 pc(s)
Type
R9PXH418
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Phase modifier

Features

3-pin

Content

1 pc(s)

Type

R9PXH418

White

TRUE

3

63 A

4

325 m

18

Pin

FALSE

TRUE

15

250 V

9

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2927424 Schneider Electric R9PXH418 Phase modifier 3-pin 1 pc(s) Piece

Datasheet 2927424 Schneider Electric R9PXH418 Phase modifier 3-pin 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2927424 Schneider Electric R9PXH418 Phase modifier 3-pin 1 pc(s) Piece

Information

Information 2927424 Schneider Electric R9PXH418 Phase modifier 3-pin 1 pc(s) Piece

Description

Phase rail bridge, 3-pin + N, operating current 63 A. Rated insulation voltage (UI) 440 V AC, operating voltage (Ue) 230 V AC. 18 modules, can be cut to length. 18 mm pin spacing for the FI-circuit breaker and 9 mm pin spacing for max. 6 AFDD circuit breaker. The phase bar meets the following standards IEC 60439-1 and IEC 60664.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)