• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9XFH309 R9XFH309 Phase modifier compartimentable 166 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Phase modifier
Length
166 mm
Features
compartimentable
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

614 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 60.18)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Phase modifier

Features

compartimentable

Factory colour

White

Length

166 mm

Weight

0.06 kg

Content

1 pc(s)

Type

R9XFH309

White

TRUE

3

10 mm²

63 A

3

166 mm

9

Fork

FALSE

FALSE

3

400 V

18

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2927427 Schneider Electric R9XFH309 R9XFH309 Phase modifier compartimentable 166 mm 1 pc(s) Piece

Datasheet 2927427 Schneider Electric R9XFH309 R9XFH309 Phase modifier compartimentable 166 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2927427 Schneider Electric R9XFH309 R9XFH309 Phase modifier compartimentable 166 mm 1 pc(s) Piece

Information

Information 2927427 Schneider Electric R9XFH309 R9XFH309 Phase modifier compartimentable 166 mm 1 pc(s) Piece

Description

Phase Rail Fork Resi9 3-pin, 9 TE, separable, nominal current 63A, operating voltage (Ue) 230/400V AC, insulation voltage 500V. Colour white RAL 9003. Yellow end caps.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)