• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor BMH0701P12A1A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,305.00 / piece)
€ 2,305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Manufacturer part #

BMH0701P12A1A

Type

BMH0701P12A1A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2929433 Schneider Electric Servo motor BMH0701P12A1A

Datasheet 2929433 Schneider Electric Servo motor BMH0701P12A1A

User & Safety Instructions

User & Safety Instructions 2929433 Schneider Electric Servo motor BMH0701P12A1A

Information

Information 2929433 Schneider Electric Servo motor BMH0701P12A1A

Information 2929433 Schneider Electric Servo motor BMH0701P12A1A

Information 2929433 Schneider Electric Servo motor BMH0701P12A1A

Information 2929433 Schneider Electric Servo motor BMH0701P12A1A

Description

BMH servo motor of the Lexium 32 servo drives series. The BMH series of three-phase AC servomotors has a mean rotor moment of inertia and is perfectly adapted for applications with high loads. Owing to the winding technology, a very high power density results in a compact design This servo has a nominal continuous stop torque of 1.4 Nm and achieves a peak torque of 4.2 Nm. Its rated speed is up to 7000 rpm depending on the supply voltage. This results in a voltage-dependent nominal power up to 930 W. The built-in encoder is designed as a multiturn with 128 periods/revolution (128x1024x4096) as SinCos Hiperface. Electrical connection is made via 2x M23 plug connectors in a straight line. The motor flange is 70 mm for attachment. The drive shaft has a diameter of 11 mm. The shaft end is designed as a key and conforms to the IP54 protection class. The motor housing conforms to protection class IP65. There is no holding brake. The servo amplifiers of the Lexium series LXM32 are recommended for operating the synchronous motor. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,015.00*

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)