• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor BMH1002T17F2A 6.1 Nm Shaft diameter: 19 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,025.00 / piece)
€ 3,025.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Angle

90°

Shaft Ø

19 mm

Flange size

100 mm

Holding torque

6.1 Nm

Shaft Ø

19 mm

Manufacturer part #

BMH1002T17F2A

Type

BMH1002T17F2A

Phases

3

Nominal power

1760 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2929997 Schneider Electric Servo motor BMH1002T17F2A 6.1 Nm Shaft diameter: 19 mm

Datasheet 2929997 Schneider Electric Servo motor BMH1002T17F2A 6.1 Nm Shaft diameter: 19 mm

User & Safety Instructions

User & Safety Instructions 2929997 Schneider Electric Servo motor BMH1002T17F2A 6.1 Nm Shaft diameter: 19 mm

Information

Information 2929997 Schneider Electric Servo motor BMH1002T17F2A 6.1 Nm Shaft diameter: 19 mm

Information 2929997 Schneider Electric Servo motor BMH1002T17F2A 6.1 Nm Shaft diameter: 19 mm

Information 2929997 Schneider Electric Servo motor BMH1002T17F2A 6.1 Nm Shaft diameter: 19 mm

Information 2929997 Schneider Electric Servo motor BMH1002T17F2A 6.1 Nm Shaft diameter: 19 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,085.00*

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)