• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor BMH1003T02F1A 7.5 Nm Shaft diameter: 19 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,515.00 / piece)
€ 3,515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Shaft Ø

19 mm

Flange size

100 mm

Holding torque

7.5 Nm

Shaft Ø

19 mm

Manufacturer part #

BMH1003T02F1A

Type

BMH1003T02F1A

Phases

3

Nominal power

2280 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2930373 Schneider Electric Servo motor BMH1003T02F1A 7.5 Nm Shaft diameter: 19 mm

Datasheet 2930373 Schneider Electric Servo motor BMH1003T02F1A 7.5 Nm Shaft diameter: 19 mm

User & Safety Instructions

User & Safety Instructions 2930373 Schneider Electric Servo motor BMH1003T02F1A 7.5 Nm Shaft diameter: 19 mm

Information

Information 2930373 Schneider Electric Servo motor BMH1003T02F1A 7.5 Nm Shaft diameter: 19 mm

Information 2930373 Schneider Electric Servo motor BMH1003T02F1A 7.5 Nm Shaft diameter: 19 mm

Information 2930373 Schneider Electric Servo motor BMH1003T02F1A 7.5 Nm Shaft diameter: 19 mm

Information 2930373 Schneider Electric Servo motor BMH1003T02F1A 7.5 Nm Shaft diameter: 19 mm

Description

BMH servo motor of the Lexium 32 servo drives series. The BMH series of three-phase AC servomotors has a mean rotor moment of inertia and is perfectly adapted for applications with high loads. Owing to the winding technology, a very high power density results in a compact design This servo has a nominal continuous stop torque of 7.5 Nm and achieves a peak torque of 25.5 Nm. Its rated speed is up to 3000 rpm depending on the supply voltage. This results in a voltage-dependent nominal power up to 2280 W. The built-in encoder is designed as a multiturn with 128 periods/revolution (128x1024x4096) as SinCos Hiperface. Electrical connection is made via 2x M23 plug connectors in a straight line. The motor flange is 100 mm for attachment. The drive shaft has a diameter of 19 mm. The shaft end is designed to be smooth and compliant with IP54 protection class. The motor housing conforms to protection class IP65. A holding brake is integrated. The servo amplifiers of the Lexium series LXM32 are recommended for operating the synchronous motor. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,459.00*

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)