• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower component XV6C9V XV6C9V LED 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Technical specifications

  • Outer diameter: 60 mm
  • Operating voltage DC 21.6-26.4 V
  • Function: Other
  • Volume 88 dB
  • Protection class (NEMA): Other
  • Voltage type DC
  • Sound adjustable: No.
Product type

Signal tower component

No. of tones

16

Signal type

Programmable

Multi-tone signal

(Ø)

60 mm

Features

LED

IP65

Dim

(Ø) 60 mm

Width

60 mm

Type

XV6C9V

Noise emission (max.)

88 dB

Weight

0.1870 kg

Other

60 mm

Other

88 dB

DC

IP65

FALSE

21.6-26.4 V

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3756122 Schneider Electric Signal tower component XV6C9V XV6C9V LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756122 Schneider Electric Signal tower component XV6C9V XV6C9V LED 1 pc(s)

Description

The Harmony XV6 series of modular light columns are individually combined and provide visual and acoustic signal devices that reliably indicate the operating sequences or states of a machine or application. The signal towers with a diameter of 60 mm are characterized by an energy-saving LED technology with optimum brightness apart from their modern design which enables an excellent 360 degree of visibility. The simple, tool-free mounting makes the robust light column XV4 (up to IP65) suitable for a variety of applications as well as for use in rough environments. This modular acoustic element or buzzer in dark gray has a diameter of 60mm and requires a supply voltage of 24V ACDC, which is provided or transformed by the corresponding base element. This buzzer with 360 degree Omni sound has 16 programmable sounds (8 MB memory) and a volume of up to 95 dB. Corresponding MP3 or WAV files are required for programming. The mounting of this acoustic element takes place at the top place of the signal tower. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.