• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Buzzer module XV4C9S XV4C9S LED 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer diameter: 40 mm
  • Operating voltage AC 50 Hz 21.6-26.4 V
  • Operating voltage AC 60 Hz 21.6-26.4 V
  • Operating voltage DC 21.6-26.4 V
  • Function: Continuous tone/pulse tone
  • Volume 85 dB
  • Protection class (NEMA): Other
  • Voltage type AC/DC
  • Sound adjustable: No.
Product type

Buzzer module

Operating voltage

24 V DC/AC

No. of tones

2

Factory colour

White

Signal type

Multi-tone signal

(Ø)

40 mm

Features

LED

IP65

Dim

(Ø) 40 mm

Type

XV4C9S

Noise emission (max.)

85 dB

White

40 mm

Continuous tone/pulse tone

85 dB

AC/DC

IP65

FALSE

21.6-26.4 V

21.6-26.4 V

21.6-26.4 V

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756174 Schneider Electric Buzzer module XV4C9S XV4C9S LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756174 Schneider Electric Buzzer module XV4C9S XV4C9S LED 1 pc(s)

Description

The Harmony XV4 series of modular light columns are individually designed for visual and acoustic signal devices that reliably indicate the operating processes or states of a machine or application. The signal towers with a diameter of 40 mm are characterized by their modern design by an energy-saving LED technology with optimum brightness which enables an excellent 360 degree of visibility. The simple, tool-free mounting makes the robust light column XV4 (up to IP65) suitable for a variety of applications as well as for use in rough environments. This modular acoustic element or white buzzer has a diameter of 40 mm and requires a supply voltage of 24 V ACDC which is supplied or transformed by the corresponding base element. This buzzer with 360 degree Omni sound has 2 tones and a volume of up to 95 dB. This can be set via DIP switch directly on the acoustic element. The mounting of this acoustic element takes place at the top place of the signal tower. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)